1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB321611T-102Y-S-1

DigiKey Part Number
4713-FB321611T-102Y-S-1TR-ND - Tape & Reel (TR)
4713-FB321611T-102Y-S-1CT-ND - Cut Tape (CT)
4713-FB321611T-102Y-S-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB321611T-102Y-S-1
Description
FERRITE BEAD 1 KOHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FB321611T-102Y-S-1Cal-Chip Electronics, Inc.2,7804713-FB321611T-102Y-S-1CT-ND$0.17000Parametric Equivalent
FB321611T-102Y-S-1CAL-CHIP ELECTRONICS, INC.27,0002571-FB321611T-102Y-S-1TR-ND$0.03800Parametric Equivalent
In-Stock: 2,780
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.12100$1.21
25$0.10520$2.63
50$0.09440$4.72
100$0.08440$8.44
250$0.07240$18.10
500$0.06410$32.05
1,000$0.05643$56.43
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04537$136.11
6,000$0.03900$234.00
9,000$0.03800$342.00
Manufacturers Standard Package