
FB321611T-102Y-S-1 | |
|---|---|
DigiKey Part Number | 2571-FB321611T-102Y-S-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FB321611T-102Y-S-1 |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03800 | $114.00 |
| 6,000 | $0.03350 | $201.00 |

