
CHV1206N250151JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N250151JCTTR-ND - Tape & Reel (TR) 4713-CHV1206N250151JCT-ND - Cut Tape (CT) 4713-CHV1206N250151JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N250151JCT |
Description | HVCAP1206 COG 150PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV1206N250151JCT | Cal-Chip Electronics, Inc. | 3,520 | 4713-CHV1206N250151JCT-ND | $0.27000 | Parametric Equivalent |
| CHV1206N250151JCT | CAL-CHIP ELECTRONICS, INC. | 128,000 | 2571-CHV1206N250151JCTTR-ND | $0.04200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.15900 | $1.59 |
| 50 | $0.11540 | $5.77 |
| 100 | $0.10200 | $10.20 |
| 500 | $0.07940 | $39.70 |
| 1,000 | $0.07242 | $72.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06197 | $247.88 |
| 8,000 | $0.05809 | $464.72 |
| 12,000 | $0.05614 | $673.68 |
| 20,000 | $0.05399 | $1,079.80 |
| 28,000 | $0.05273 | $1,476.44 |
| 40,000 | $0.05152 | $2,060.80 |

