
CHV1206N250151JCT | |
|---|---|
DigiKey Part Number | 2571-CHV1206N250151JCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV1206N250151JCT |
Description | HVCAP1206 COG 150PF 5% 250V |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04200 | $168.00 |
| 8,000 | $0.04100 | $328.00 |
| 12,000 | $0.03900 | $468.00 |
| 28,000 | $0.03650 | $1,022.00 |
| 100,000 | $0.03000 | $3,000.00 |
| 200,000 | $0.02900 | $5,800.00 |

