Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-65C3001-D-84 | |
|---|---|
DigiKey Part Number | 976-BXRE-65C3001-D-84-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-65C3001-D-84 |
Description | V15D COOL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V15 Array White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33V |
Series | Lumens/Watt @ Current - Test 172 lm/W |
Packaging Tube | Current - Max 1.5A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Features Dimming |
CCT (K) 6500K 4-Step MacAdam Ellipse | Size / Dimension 21.00mm L x 21.00mm W |
Configuration Square | Height 1.65mm |
Luminous Flux @ Current/Temperature 2847lm (Typ) | Light Emitting Surface (LES) 15.30mm Dia |
Current - Test 500mA | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-65C3001-D-83 | Bridgelux | 0 | 976-BXRE-65C3001-D-83-ND | $4.69700 | Parametric Equivalent |
| BXRE-65E3001-D-83 | Bridgelux | 0 | 976-BXRE-65E3001-D-83-ND | $4.69700 | Parametric Equivalent |
| BXRE-65E3001-D-84 | Bridgelux | 0 | 976-BXRE-65E3001-D-84-ND | $4.46600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $4.46600 | $2,679.60 |

