BXRE-65C3001-D-83 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $4.46600
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $4.69700
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $4.46600
Datasheet
Image for BXRE-65C3001-D-83 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-65C3001-D-83

DigiKey Part Number
976-BXRE-65C3001-D-83-ND
Manufacturer
Manufacturer Product Number
BXRE-65C3001-D-83
Description
V15D COOL WHITE LED ARRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V15 Array White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
33V
Series
Lumens/Watt @ Current - Test
172 lm/W
Packaging
Tube
Current - Max
1.5A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Cool
Features
Dimming
CCT (K)
6500K 3-Step MacAdam Ellipse
Size / Dimension
21.00mm L x 21.00mm W
Configuration
Square
Height
1.65mm
Luminous Flux @ Current/Temperature
2847lm (Typ)
Light Emitting Surface (LES)
15.30mm Dia
Current - Test
500mA
Lens Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRE-65C3001-D-84Bridgelux0976-BXRE-65C3001-D-84-ND$4.46600Parametric Equivalent
BXRE-65E3001-D-83Bridgelux0976-BXRE-65E3001-D-83-ND$4.69700Parametric Equivalent
BXRE-65E3001-D-84Bridgelux0976-BXRE-65E3001-D-84-ND$4.46600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
600$4.69700$2,818.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.