Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-30G1000-B-82 | |
|---|---|
DigiKey Part Number | 976-BXRE-30G1000-B-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30G1000-B-82 |
Description | V10B WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V10 Array White, Warm Square |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 34.2V |
Series | Lumens/Watt @ Current - Test 144 lm/W |
Packaging Tube | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 10.20mm Dia |
Luminous Flux @ Current/Temperature 988lm (Typ) | Lens Type Flat |
Current - Test 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27G1000-B-82 | Bridgelux | 0 | 976-BXRE-27G1000-B-82-ND | $2.14061 | Parametric Equivalent |
| BXRE-27G10H0-B-82 | Bridgelux | 0 | 976-BXRE-27G10H0-B-82-ND | $2.14061 | Parametric Equivalent |
| BXRE-27G10H0-B-83 | Bridgelux | 0 | 976-BXRE-27G10H0-B-83-ND | $1.90358 | Parametric Equivalent |
| BXRE-30G1000-B-83 | Bridgelux | 0 | 976-BXRE-30G1000-B-83-ND | $2.04188 | Parametric Equivalent |
| BXRE-30G10H0-B-82 | Bridgelux | 0 | 976-BXRE-30G10H0-B-82-ND | $2.00133 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 595 | $2.14061 | $1,273.66 |


