BXRE-27G1000-B-82 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $2.14061

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $1.90358

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $2.14061

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $2.04188
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $2.00133

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $2.03281
Image for BXRE-27G1000-B-82 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-27G1000-B-82

DigiKey Part Number
976-BXRE-27G1000-B-82-ND
Manufacturer
Manufacturer Product Number
BXRE-27G1000-B-82
Description
V10B WARM WHITE LED ARRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V10 Array White, Warm Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
34.2V
Series
Lumens/Watt @ Current - Test
138 lm/W
Packaging
Tube
Current - Max
500mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.65mm
Configuration
Square
Light Emitting Surface (LES)
10.20mm Dia
Luminous Flux @ Current/Temperature
945lm (Typ)
Lens Type
Flat
Current - Test
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRE-27G10H0-B-82Bridgelux0976-BXRE-27G10H0-B-82-ND$2.14061Parametric Equivalent
BXRE-27G10H0-B-83Bridgelux0976-BXRE-27G10H0-B-83-ND$1.90358Parametric Equivalent
BXRE-30G1000-B-82Bridgelux0976-BXRE-30G1000-B-82-ND$2.14061Parametric Equivalent
BXRE-30G1000-B-83Bridgelux0976-BXRE-30G1000-B-83-ND$2.04188Parametric Equivalent
BXRE-30G10H0-B-82Bridgelux0976-BXRE-30G10H0-B-82-ND$2.00133Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
595$2.14061$1,273.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.