Parametric Equivalent

BXRE-50G6501-C-84 | |
|---|---|
DigiKey Part Number | 976-BXRE-50G6501-C-84-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-50G6501-C-84 |
Description | V22C COOL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V22 Array White, Cool Square |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 50.7V |
Series | Lumens/Watt @ Current - Test 164 lm/W |
Packaging Tube | Current - Max 3.5A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Features Dimming |
CCT (K) 5000K 4-Step MacAdam Ellipse | Size / Dimension 28.00mm L x 28.00mm W |
Configuration Square | Height 1.65mm |
Luminous Flux @ Current/Temperature 9968lm (Typ) | Light Emitting Surface (LES) 23.30mm Dia |
Current - Test 1.2A | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-50G6501-C-83 | Bridgelux | 82 | 976-BXRE-50G6501-C-83-ND | $20.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $13.25940 | $1,988.91 |


