
BXRE-50G6501-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-50G6501-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-50G6501-C-83 |
Description | LED COB V22 CL WHT SQUARE 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V22 Array White, Cool Square |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 50.7V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 164 lm/W |
Series | Current - Max 3.5A |
Packaging Tube | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Features Dimming |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 23.30mm Dia |
Luminous Flux @ Current/Temperature 9968lm (Typ) | Lens Type Flat |
Current - Test 1.2A | Base Product Number |
Temperature - Test 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.54000 | $20.54 |
| 10 | $16.28200 | $162.82 |
| 100 | $13.81250 | $1,381.25 |
| 500 | $12.74152 | $6,370.76 |

