


4298-G | |
|---|---|
DigiKey Part Number | 2267-4298-G-ND |
Manufacturer | |
Manufacturer Product Number | 4298-G |
Description | B915 4298-G WHT/GRN STYLE G |
Customer Reference | |
Detailed Description | Plastic White Legend, Green Background Boiler Blow Down |
Datasheet | Datasheet |
Category | Color White Legend, Green Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Boiler Blow Down |
Packaging Bulk | Label Size 24.00" L x 10.00" W (609.6mm x 254.0mm) |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4015-G | Brady Corporation | 0 | 2267-4015-G-ND | $21.69000 | MFR Recommended |


