


4015-G | |
|---|---|
DigiKey Part Number | 2267-4015-G-ND |
Manufacturer | |
Manufacturer Product Number | 4015-G |
Description | B915 STYLE G BLK/YEL BOILER BLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Black Legend, Yellow Background Boiler Blow Down |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Boiler Blow Down |
Packaging Bulk | Label Size 24.00" L x 10.00" W (609.6mm x 254.0mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.69000 | $21.69 |

