


4187-H | |
|---|---|
DigiKey Part Number | 2267-4187-H-ND |
Manufacturer | |
Manufacturer Product Number | 4187-H |
Description | B915 STYLE-H WHITE/BLUE |
Customer Reference | |
Detailed Description | Plastic White Legend, Blue Background Gas |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | White Legend, Blue Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Gas | |
Label Size | 32.00" L x 10.00" W (812.8mm x 254.0mm) | |
Base Product Number |


