


4067-H | |
|---|---|
DigiKey Part Number | 2267-4067-H-ND |
Manufacturer | |
Manufacturer Product Number | 4067-H |
Description | B915 STYLE H BLK/YEL GAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Black Legend, Yellow Background Gas |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Gas |
Packaging Bulk | Label Size 32.00" L x 10.00" W (812.8mm x 254.0mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.29000 | $28.29 |

