820 µH Shielded Inductor 700 mA 1.5Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280A-821K

DigiKey Part Number
SRR1280A-821KTR-ND - Tape & Reel (TR)
SRR1280A-821KCT-ND - Cut Tape (CT)
SRR1280A-821KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280A-821K
Description
FIXED IND 820UH 700MA 1.5 OHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
820 µH Shielded Inductor 700 mA 1.5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280A-821K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
20 @ 1KHz
Mfr
Frequency - Self Resonant
1.4MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Supplier Device Package
1280
Current Rating (Amps)
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current - Saturation (Isat)
940mA
Height - Seated (Max)
0.315" (8.00mm)
Shielding
Shielded
Base Product Number
DC Resistance (DCR)
1.5Ohm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRA127-821-REaton - Electronics Division447283-3601-1-ND$3.12000Direct
SPRH127-821MCODACA2874044-SPRH127-821MCT-ND$1.18000Similar
In-Stock: 291
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.36000$1.36
10$1.12200$11.22
25$1.03800$25.95
50$0.97880$48.94
100$0.92280$92.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$0.82035$328.14
800$0.77356$618.85
1,200$0.74747$896.96
2,000$0.71587$1,431.74
2,800$0.69581$1,948.27
4,000$0.67517$2,700.68
Manufacturers Standard Package