820 µH Shielded Wirewound Inductor 637 mA 1.54Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µH Shielded Wirewound Inductor 637 mA 1.54Ohm Nonstandard
Eaton Automotive Electronics Solutions

DRA127-821-R

DigiKey Part Number
283-3601-2-ND - Tape & Reel (TR)
283-3601-1-ND - Cut Tape (CT)
283-3601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA127-821-R
Description
FIXED IND 820UH 637MA 1.54 OHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 µH Shielded Wirewound Inductor 637 mA 1.54Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA127-821-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.54Ohm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
1.22A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.56900$25.69
25$2.37640$59.41
50$2.24060$112.03
100$2.11250$211.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$1.98106$693.37
700$1.86827$1,307.79
1,050$1.80539$1,895.66
1,750$1.72925$3,026.19
2,450$1.68091$4,118.23
3,500$1.65000$5,775.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

437In Stock
Ships from WEC