SRN5020-3R3M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 4,350
Unit Price: $0.36000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.07480
Datasheet
3.3 µH Shielded Drum Core, Wirewound Inductor 2.4 A 58mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5020-3R3M

DigiKey Part Number
SRN5020-3R3MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRN5020-3R3M
Description
FIXED IND 3.3UH 2.4A 58 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2.4 A 58mOhm Max Nonstandard
EDA/CAD Models
SRN5020-3R3M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
58mOhm Max
Series
Q @ Freq
11 @ 7.96MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
40MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
2.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRN5020TA-3R3MBourns Inc.4,350SRN5020TA-3R3MCT-ND$0.36000MFR Recommended
SDCH1V5020-3R3M-REaton - Electronics Division0283-SDCH1V5020-3R3M-RTR-ND$0.07480Similar
Obsolete
This product is no longer manufactured. View Substitutes