PV32P501A02B00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 44
Unit Price: $3.78000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3,334
Unit Price: $2.84000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $2.56844

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $2.72700
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 200
Unit Price: $2.84000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $1.68434
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $3.04152
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $2.48762
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $1.79930
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $1.24934
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $0.87636
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 1,253
Unit Price: $1.52000
Datasheet
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV32P501A02B00

DigiKey Part Number
PV32P501A02B00-ND
Manufacturer
Manufacturer Product Number
PV32P501A02B00
Description
TRIMMER 500 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PV32P501A02B00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.260" Dia (6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
100$2.10830$210.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.