Image for PDA241-HRT01-504B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDA241-HRT01-504B0

DigiKey Part Number
PDA241-HRT01-504B0-ND
Manufacturer
Manufacturer Product Number
PDA241-HRT01-504B0
Description
POT 500K OHM 1/2W CARBON LINEAR
Customer Reference
Detailed Description
500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance (Ohms)
500k
Tolerance
±15%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
Long Life
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Knurled and Slotted
Actuator Length
0.748" (19.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.953" Dia (24.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.