
PDA241-HRT01-254A2 | |
|---|---|
DigiKey Part Number | PDA241-HRT01-254A2-ND |
Manufacturer | |
Manufacturer Product Number | PDA241-HRT01-254A2 |
Description | POT 250K OHM 1/4W CARBON LOG |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Obsolete | Termination Style Solder Lug |
Resistance (Ohms) 250k | Actuator Type Knurled and Slotted |
Tolerance ±15% | Actuator Length 0.748" (19.00mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Long Life | Size - Body Round - 0.953" Dia (24.20mm) |
Taper Logarithmic | Base Product Number |














