Similar

MU3261-152Y | |
|---|---|
DigiKey Part Number | MU3261-152Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MU3261-152Y |
Description | FERRITE BEAD 1.5 KOHM 1206 1LN |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 300mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU3261-152Y Models |
Category | Current Rating (Max) 300mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 1.5 kOhms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HZ1206E152R-10 | Laird-Signal Integrity Products | 2,483 | 240-2548-1-ND | $0.59000 | Similar |


