
HZ1206E152R-10 | |
|---|---|
DigiKey Part Number | 240-2548-2-ND - Tape & Reel (TR) 240-2548-1-ND - Cut Tape (CT) 240-2548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ1206E152R-10 |
Description | FERRITE BEAD 950 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 950 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HZ1206E152R-10 Models |
Category | Current Rating (Max) 500mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 950 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.41700 | $4.17 |
| 25 | $0.35960 | $8.99 |
| 50 | $0.32060 | $16.03 |
| 100 | $0.28440 | $28.44 |
| 250 | $0.24080 | $60.20 |
| 500 | $0.21050 | $105.25 |
| 1,000 | $0.19660 | $196.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16063 | $481.89 |











