Direct
Similar

MH4516-750Y | |
|---|---|
DigiKey Part Number | 118-MH4516-750YTR-ND - Tape & Reel (TR) 118-MH4516-750YCT-ND - Cut Tape (CT) 118-MH4516-750YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH4516-750Y |
Description | FERRITE BEAD 75 OHM 1806 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1806 (4516 Metric) 3A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH4516-750Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 75 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.36500 | $3.65 |
| 25 | $0.31520 | $7.88 |
| 50 | $0.28120 | $14.06 |
| 100 | $0.24970 | $24.97 |
| 250 | $0.21176 | $52.94 |
| 500 | $0.18544 | $92.72 |
| 1,000 | $0.16830 | $168.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13812 | $276.24 |




