
FBH451616T-750Y-S | |
|---|---|
DigiKey Part Number | 2571-FBH451616T-750Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FBH451616T-750Y-S |
Description | FERRITE BEAD 75 OHM 1806 1LN |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 75 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10000 | $200.00 |
| 8,000 | $0.09500 | $760.00 |

