Parametric Equivalent

CVQ510K14BL1 | |
|---|---|
DigiKey Part Number | 118-CVQ510K14BL1-ND |
Manufacturer | |
Manufacturer Product Number | CVQ510K14BL1 |
Description | VARISTOR 820V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Bourns Inc. | Current - Surge 6 kA |
Series | Energy 258J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 310 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 820 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVH510K14T | Stackpole Electronics Inc | 0 | 738-CVH510K14T-ND | $0.52564 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29,700 | $0.49647 | $14,745.16 |


