CI100505-10NJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 14,855
Unit Price: $0.12000
Datasheet

Similar


Murata Electronics
In Stock: 29,477
Unit Price: $0.10000
Datasheet

Similar


Murata Electronics
In Stock: 184,342
Unit Price: $0.10000
Datasheet

Similar


Johanson Technology Inc.
In Stock: 557,556
Unit Price: $0.10000
Datasheet

Similar


Johanson Technology Inc.
In Stock: 0
Unit Price: $0.01577
Datasheet

Similar


TDK
In Stock: 9,405
Unit Price: $0.18000
Datasheet
10 nH Unshielded Multilayer Inductor 250 mA 310mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI100505-10NJ

DigiKey Part Number
118-CI100505-10NJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CI100505-10NJ
Description
FIXED IND 10NH 250MA 310 MOHM
Customer Reference
Detailed Description
10 nH Unshielded Multilayer Inductor 250 mA 310mOhm Max 0402 (1005 Metric)
EDA/CAD Models
CI100505-10NJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
310mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
3.2GHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes