
BSU-P20X5H2-285B2 | |
|---|---|
DigiKey Part Number | 2895-BSU-P20X5H2-285B2-ND |
Manufacturer | |
Manufacturer Product Number | BSU-P20X5H2-285B2 |
Description | Resonant frequency(Diameter): 2 |
Customer Reference | |
Detailed Description | 285 kHz Standard Buzzer Element 0.787" L x 0.196" W (20.00mm x 5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeStar Technologies, Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Frequency | 285 kHz | |
Type | Standard | |
Capacitance @ Frequency | 1100pF @ 1kHz | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.787" L x 0.196" W (20.00mm x 5.00mm) | |
Termination | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $23.00000 | $115.00 |
| 25 | $17.86000 | $446.50 |
| 50 | $16.25000 | $812.50 |
| 100 | $15.00000 | $1,500.00 |




