
BSU-P10-1000B-W200 | |
|---|---|
DigiKey Part Number | 2895-BSU-P10-1000B-W200-ND |
Manufacturer | |
Manufacturer Product Number | BSU-P10-1000B-W200 |
Description | BUZZER ELEMENT STD 1MHZ 9.65MM |
Customer Reference | |
Detailed Description | 1 MHz Standard Buzzer Element 0.380" Dia (9.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeStar Technologies, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 1 MHz | |
Voltage - Input (Max) | - | |
Type | Standard | |
Capacitance @ Frequency | 800pF @ 1MHz | |
Operating Temperature | - | |
Size / Dimension | 0.380" Dia (9.65mm) | |
Termination | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $20.00000 | $100.00 |
| 25 | $15.71000 | $392.75 |
| 50 | $14.38000 | $719.00 |
| 100 | $13.33000 | $1,333.00 |









