9913 0105000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Lumberg Automation
In Stock: 0
Unit Price: $3.10944
Datasheet
Coaxial Cable 10 AWG RG-8 5000.0' (1524.00m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9913 0105000

DigiKey Part Number
BEL32721-5000-ND
Manufacturer
Manufacturer Product Number
9913 0105000
Description
CABLE COAXIAL RG-8 10AWG 5000'
Customer Reference
Detailed Description
Coaxial Cable 10 AWG RG-8 5000.0' (1524.00m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Coaxial
Cable Group
RG-8
Wire Gauge
10 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
5000.0' (1524.00m)
Jacket Color
Black
Usage
RF Signal
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Aluminum, Polyester; Copper, Tinned
Shield Coverage
100%, 95%
VoP, Velocity of Propagation
84.0
Operating Temperature
-30°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes