Parametric Equivalent

9913 0101000 | |
|---|---|
DigiKey Part Number | 99130101000-ND |
Manufacturer | |
Manufacturer Product Number | 9913 0101000 |
Description | CABLE COAXIAL RG-8 10AWG 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 10 AWG RG-8 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Lumberg Automation | Jacket Color Black |
Packaging Bulk | Usage RF Signal |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Cable Group RG-8 | Dielectric Diameter 0.285" (7.24mm) |
Wire Gauge 10 AWG | Shield Material Aluminum, Polyester; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100%, 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 84.0 |
Jacket (Insulation) Diameter 0.405" (10.29mm) | Operating Temperature -30°C ~ 75°C |
Shield Type Foil, Braid | Base Product Number |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9914 0101000 | Lumberg Automation | 0 | 99140101000-ND | $3.26457 | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $3.55663 | $3,556.63 |


