5MFP 125-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $1.35490
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.07399
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.98688
Datasheet
Image for 5MFP 125-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5MFP 125-R

DigiKey Part Number
5MFP125-R-ND
Manufacturer
Manufacturer Product Number
5MFP 125-R
Description
FUSE GLASS 125MA 250VAC 5X20MM
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
5MFP 125-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
0.0017
Approval Agency
CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
DC Cold Resistance
6.8 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes