N3/4"-H4-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N3/4"-H4-6

DigiKey Part Number
2272-N3/4"-H4-6-ND
Manufacturer
Beisit
Manufacturer Product Number
N3/4"-H4-6
Description
NYLON CABLE GLAND 3/4" NPT 4-HOL
Customer Reference
Detailed Description
Cable Grip, Multi-Hole Polyamide (PA), Nylon 3/4" NPT Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Beisit
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Grip, Multi-Hole
Outside Cable Diameter (Max)
0.236" (6.00mm)
Thread Size
3/4" NPT
Material
Polyamide (PA), Nylon
Includes
Compression Nut, Grommet, Strain Relief
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Aim Dynamics
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
8$3.51000$28.08