
N1/2"-H2-3 | |
|---|---|
DigiKey Part Number | 2272-N1/2"-H2-3-ND |
Manufacturer | Beisit |
Manufacturer Product Number | N1/2"-H2-3 |
Description | NYLON CABLE GLAND 1/2" NPT 2-HOL |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Polyamide (PA), Nylon 1/2" NPT Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beisit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Max) | 0.118" (3.00mm) | |
Thread Size | 1/2" NPT | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet, Strain Relief | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $1.91000 | $28.65 |






