Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KT2016A26000ACW18TLG | |
|---|---|
DigiKey Part Number | 478-KT2016A26000ACW18TLGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KT2016A26000ACW18TLG |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KT2016A26000ACW18TLG Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.5mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 516M26005DTR | CTS-Frequency Controls | 0 | 110-516M26005DTR-ND | $1.90031 | Parametric Equivalent |
| 7Z-26.000MDG-T | TXC CORPORATION | 3,463 | 887-1622-1-ND | $3.86000 | Parametric Equivalent |
| ATX-13-D-26.000MHZ-E05-T3 | Abracon LLC | 0 | 535-ATX-13-D-26.000MHZ-E05-T3TR-ND | $1.89420 | Parametric Equivalent |
| NSC5318B-26M | NDK (NIHON DEMPA KOGYO CO., LTD) | 0 | 644-NSC5318B-26MCT-ND | $1.85000 | Parametric Equivalent |
| O 26,0-JT21G-E-M-1,8-LF | Jauch Quartz | 507 | 1908-O26,0-JT21G-E-M-1,8-LFCT-ND | $2.89000 | Parametric Equivalent |








