
303C-541219-25-06 | |
|---|---|
DigiKey Part Number | 4827-303C-541219-25-06-ND |
Manufacturer | |
Manufacturer Product Number | 303C-541219-25-06 |
Description | POGO PIN WATERPROOF, IP67, 6 PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 303C-541219-25-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $9.56500 | $95.65 |
| 25 | $8.96600 | $224.15 |
| 50 | $8.53800 | $426.90 |
| 100 | $8.13050 | $813.05 |
| 250 | $7.62172 | $1,905.43 |
| 500 | $7.25828 | $3,629.14 |
| 1,000 | $6.91226 | $6,912.26 |











