



PH-OEM | |
|---|---|
DigiKey Part Number | 4152-PH-OEM-ND |
Manufacturer | |
Manufacturer Product Number | PH-OEM |
Description | PH OEM CIRCUIT |
Customer Reference | |
Detailed Description | pH Circuit Sensor OEM™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | OEM™ | |
Type | Sensor | |
Function | pH Circuit | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.00000 | $46.00 |
| 10 | $41.40000 | $414.00 |
| 25 | $36.80000 | $920.00 |
| 50 | $29.90000 | $1,495.00 |
| 75 | $24.40000 | $1,830.00 |
| 100 | $21.50000 | $2,150.00 |
| 500 | $17.00000 | $8,500.00 |
| 2,000 | $9.99000 | $19,980.00 |





