



EC-OEM | |
|---|---|
DigiKey Part Number | 4152-EC-OEM-ND |
Manufacturer | |
Manufacturer Product Number | EC-OEM |
Description | CONDUCTIVITY OEM CIRCUIT |
Customer Reference | |
Detailed Description | Mass Production Conductivity OEM™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | OEM™ | |
Type | Conductivity | |
Function | Mass Production | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.00000 | $68.00 |
| 10 | $61.20000 | $612.00 |
| 25 | $54.40000 | $1,360.00 |
| 50 | $44.20000 | $2,210.00 |
| 75 | $36.00000 | $2,700.00 |
| 100 | $31.25000 | $3,125.00 |
| 500 | $25.10000 | $12,550.00 |
| 2,000 | $9.99000 | $19,980.00 |



