- Electrical Isolation Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Electrical Isolation Interface Evaluation Board
L-ISCCB
L-ISCCB

L-ISCCB

DigiKey Part Number
4152-L-ISCCB-ND
Manufacturer
Manufacturer Product Number
L-ISCCB
Description
ELECTRICAL ISO EZO CARRIER BOARD
Customer Reference
Detailed Description
- Electrical Isolation Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atlas Scientific
Series
-
Packaging
Retail Package
Part Status
Active
Type
Interface
Function
Electrical Isolation
Embedded
No
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Atlas Scientific
A separate $41.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Retail Package:100000
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$41.99000$41.99