



ISCCB-2 | |
|---|---|
DigiKey Part Number | 4152-ISCCB-2-ND |
Manufacturer | |
Manufacturer Product Number | ISCCB-2 |
Description | ELECTRICAL ISO EZO CARRIER BOARD |
Customer Reference | |
Detailed Description | - Electrical Isolation Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Electrical Isolation | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.99000 | $32.99 |





