ACOV-SUB-15MB28 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $5.84000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 61
Unit Price: $6.79000
Datasheet

Parametric Equivalent


HARTING
In Stock: 23
Unit Price: $10.09000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $9.46700
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 148
Unit Price: $12.55000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 249
Unit Price: $16.01000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 804
Unit Price: $13.56000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $13.05767
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $8.48000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $6.26150
Datasheet

Parametric Equivalent


Molex
In Stock: 58
Unit Price: $10.68000

Parametric Equivalent


Molex
In Stock: 65
Unit Price: $8.49000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $10.19480
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 57
Unit Price: $1.99000
Datasheet
15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-15MB28

DigiKey Part Number
AE11506-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-15MB28
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-15MB28 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Assmann WSW Components
Shielding
Shielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Plating
Nickel over Copper
Number of Positions
15
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
A
Features
Mating Screws 4-40
Compatible D-Sub Size
15pos and HD26pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACOV-SUB-15MB1Assmann WSW Components0AE11399-ND$5.84000Parametric Equivalent
ACOV-SUB-15MB10Assmann WSW Components61AE11429-ND$6.79000Parametric Equivalent
09670150443HARTING231195-2669-ND$10.09000Parametric Equivalent
09670150446HARTING009670150446-ND$9.46700Parametric Equivalent
165X10919XAmphenol CONEC148626-1824-ND$12.55000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$5.89320$294.66
Manufacturers Standard Package