Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACOV-SUB-15MB1 | |
|---|---|
DigiKey Part Number | AE11399-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15MB1 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-15MB1 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 15 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-15MB10 | Assmann WSW Components | 61 | AE11429-ND | $6.79000 | Parametric Equivalent |
| ACOV-SUB-15MB28 | Assmann WSW Components | 0 | AE11506-ND | $6.12900 | Parametric Equivalent |
| 09670150443 | HARTING | 23 | 1195-2669-ND | $10.09000 | Parametric Equivalent |
| 09670150446 | HARTING | 0 | 09670150446-ND | $9.46700 | Parametric Equivalent |
| 165X10919X | Amphenol CONEC | 148 | 626-1824-ND | $12.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $4.96200 | $49.62 |
| 25 | $4.65040 | $116.26 |
| 50 | $4.42840 | $221.42 |
| 100 | $4.21690 | $421.69 |
| 250 | $3.95292 | $988.23 |
| 500 | $3.76430 | $1,882.15 |
| 1,000 | $3.58479 | $3,584.79 |
| 2,500 | $3.36062 | $8,401.55 |















