RADIONOVA® RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -165dBm On-Board, Trace Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RADIONOVA® RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -165dBm On-Board, Trace Module
M20050-1

M20050-1

DigiKey Part Number
627-1100-2-ND - Tape & Reel (TR)
627-1100-1-ND - Cut Tape (CT)
627-1100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M20050-1
Description
RF RCVR GNSS/GPS 1.575GHZ MODULE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RADIONOVA® RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -165dBm On-Board, Trace Module
Datasheet
 Datasheet
EDA/CAD Models
M20050-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.575GHz
Sensitivity
-165dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
General Purpose
Current - Receiving
29mA
Data Interface
UART
Memory Size
-
Antenna Connector
On-Board, Trace
Features
-
Voltage - Supply
2.8V ~ 4.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,646
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.59000$20.59
10$17.94500$179.45
25$17.02680$425.67
100$15.76730$1,576.73
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$15.19190$3,038.38
400$14.65008$5,860.03
600$14.34797$8,608.78
Manufacturers Standard Package