GNSS, GPS RF Receiver BeiDou, GLONASS, GPS 1.561GHz, 1.575GHz, 1.602GHz -167dBm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RYS8830

DigiKey Part Number
5487-RYS8830-ND
Manufacturer
Manufacturer Product Number
RYS8830
Description
REYAX RYS8830 GNSS Glonass BeiDo
Customer Reference
Detailed Description
GNSS, GPS RF Receiver BeiDou, GLONASS, GPS 1.561GHz, 1.575GHz, 1.602GHz -167dBm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
REYAX
Series
Packaging
Case
Part Status
Active
Frequency
1.561GHz, 1.575GHz, 1.602GHz
Sensitivity
-167dBm
Modulation or Protocol
BeiDou, GLONASS, GPS
Applications
GPS/GNSS Receiver
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
MARKETPLACE PRODUCT
Will ship in approximately 5 days from REYAX
A separate shipping fee may apply.
All prices are in USD
Case
QuantityUnit PriceExt Price
1$12.50000$12.50
10$12.00000$120.00