
TA-SMT172-CS045-D07-CL0100S | |
|---|---|
DigiKey Part Number | 4814-TA-SMT172-CS045-D07-CL0100S-ND |
Manufacturer | |
Manufacturer Product Number | TA-SMT172-CS045-D07-CL0100S |
Description | PT100/PT1000 Replacement (PWM) w |
Customer Reference | |
Detailed Description | Pt100, Pt1000 Temperature Sensor -45°C ~ 130°C 3 Conductor System Cable |
Datasheet | Datasheet |
Category | Element Type Pt100, Pt1000 |
Manufacturer Angst+Pfister Sensors and Power AG | Temperature Range -45°C ~ 130°C |
Series | Length - Lead Wire 3.281' (1m) |
Packaging Bulk | Conductor Type 3 Conductor System |
Part Status Active | Terminal Type Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.20000 | $19.20 |




