
SMT172-TO92 | |
|---|---|
DigiKey Part Number | 4814-SMT172-TO92-ND |
Manufacturer | |
Manufacturer Product Number | SMT172-TO92 |
Description | High accuracy low power digital |
Customer Reference | |
Detailed Description | Temperature Sensor Analog 0.0001°C TO-92 |
Datasheet | Datasheet |
Category | Resolution 0.0001°C |
Manufacturer Angst+Pfister Sensors and Power AG | Accuracy - Highest (Lowest) ±0.1°C |
Series | Test Condition 25°C |
Packaging Bulk | Operating Temperature -45°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Sensor Type Analog | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type PWM | Supplier Device Package TO-92 |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.00000 | $5.00 |
| 10 | $4.50000 | $45.00 |




