
075MSP | |
|---|---|
DigiKey Part Number | 2243-075MSP-ND |
Manufacturer | |
Manufacturer Product Number | 075MSP |
Description | POWER DRAWER HSG.MID.DRAW.SOC.PC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 37 (24 + 13 Power) Position Housing for Female Sockets Connector Black PCB Drawer |
Datasheet | Datasheet |
Category | Connector Style Drawer |
Manufacturer Anderson Power Products, Inc. | Number of Positions 37 (24 + 13 Power) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type PCB |
Part Status Active | Features Mating Guide |
Connector Type Housing for Female Sockets | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.50272 | $13,502.72 |



