
SP20-GN | |
|---|---|
DigiKey Part Number | 2243-SP20-GN-ND |
Manufacturer | |
Manufacturer Product Number | SP20-GN |
Description | POWER DRAWER CONT.#20 SOC.PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 20 AWG Solder, PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.15446 | $2,154.46 |


