1.03GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.3dB 30MHz Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1030S845

DigiKey Part Number
3078-AM1030S845TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AM1030S845
Description
FILTER SAW 1.03GHZ 8-SMD
Customer Reference
Detailed Description
1.03GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.3dB 30MHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anatech Electronics Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency - Center
1.03GHz
Bandwidth
30MHz
Insertion Loss
2.3dB
Ratings
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Anatech Electronics Inc.
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
25$95.00000$2,375.00