1.227GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1dB 20MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE1227SB1141

DigiKey Part Number
3078-AE1227SB1141TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AE1227SB1141
Description
FILTER SAW 1.227GHZ 6-SMD
Customer Reference
Detailed Description
1.227GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1dB 20MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anatech Electronics Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency - Center
1.227GHz
Bandwidth
20MHz
Insertion Loss
1dB
Ratings
-
Applications
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Anatech Electronics Inc.
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5$30.50000$152.50
10$29.90000$299.00
25$29.00000$725.00
50$28.10000$1,405.00
100$25.95000$2,595.00