Direct



LT1580IR-2.5 | |
|---|---|
DigiKey Part Number | LT1580IR-2.5-ND |
Manufacturer | |
Manufacturer Product Number | LT1580IR-2.5 |
Description | IC LDO REGULATOR 7A 2.5V DDPAK-7 |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® Voltage Regulator IC 1 Output DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT1580IR-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Intel Pentium® | |
Voltage - Input | 1.79V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 2.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | DDPAK-7 | |
Base Product Number |


